BNX002-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 12.685
Unit Price: 6,85000 €
Datasheet
LC EMI Filter 5th Order Low Pass 2 Channel 10 A Block, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNX002-01

DigiKey Part Number
490-5053-ND
Manufacturer
Manufacturer Product Number
BNX002-01
Description
FILTER LC TH
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel 10 A Block, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX002-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Low Pass
Filter Order
5th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
40dB @ 1MHz ~ 1GHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
-
ESD Protection
No
Operating Temperature
-30°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
50V
Mounting Type
Through Hole
Package / Case
Block, 4 Lead
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes