180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM41PG181SH1L

DigiKey Part Number
490-11056-2-ND - Tape & Reel (TR)
490-11056-1-ND - Cut Tape (CT)
490-11056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM41PG181SH1L
Description
FERRITE BEAD 180 OHM 1806 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM41PG181SH1L Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
20mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1806 (4516 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32200 €3,22 €
250,27840 €6,96 €
500,24820 €12,41 €
1000,22040 €22,04 €
2500,18688 €46,72 €
5000,16356 €81,78 €
1.0000,14943 €149,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12208 €305,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €