
BLM31SN500SH1L | |
|---|---|
DigiKey Part Number | 490-13268-2-ND - Tape & Reel (TR) 490-13268-1-ND - Cut Tape (CT) 490-13268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31SN500SH1L |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31SN500SH1L Models |
Category | DC Resistance (DCR) (Max) 1.6mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,18330 € | 18,33 € |
| 250 | 0,15576 € | 38,94 € |
| 500 | 0,13664 € | 68,32 € |
| 1.000 | 0,12015 € | 120,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09816 € | 294,48 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |









