
BLM31PG391SZ1L | |
|---|---|
DigiKey Part Number | 490-BLM31PG391SZ1LTR-ND - Tape & Reel (TR) 490-BLM31PG391SZ1LCT-ND - Cut Tape (CT) 490-BLM31PG391SZ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG391SZ1L |
Description | FERRITE BEAD 390 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG391SZ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 390 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18200 € | 4,55 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,12344 € | 30,86 € |
| 500 | 0,10860 € | 54,30 € |
| 1.000 | 0,09480 € | 94,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07401 € | 222,03 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

