Similar

BLM31PG121SZ1L | |
|---|---|
DigiKey Part Number | 490-16492-2-ND - Tape & Reel (TR) 490-16492-1-ND - Cut Tape (CT) 490-16492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG121SZ1L |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG121SZ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,16060 € | 8,03 € |
| 100 | 0,14300 € | 14,30 € |
| 250 | 0,12192 € | 30,48 € |
| 500 | 0,10724 € | 53,62 € |
| 1.000 | 0,09362 € | 93,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07309 € | 219,27 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


