800 Ohms @ 100 MHz Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31KN801SN1K

DigiKey Part Number
BLM31KN801SN1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM31KN801SN1K
Description
FERRITE BEAD 800 OHM 1206 1LN
Customer Reference
Detailed Description
800 Ohms @ 100 MHz Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN801SN1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Filter Type
Power Line
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types