
BLM31KN271SN1K | |
|---|---|
DigiKey Part Number | BLM31KN271SN1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM31KN271SN1K |
Description | FERRITE BEAD 270 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 16mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN271SN1K Models |
Category | DC Resistance (DCR) (Max) 16mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Height (Max) 0.071" (1.80mm) |
Filter Type Power Line | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 270 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 4.5A |

