
BLM31KN121SH1K | |
|---|---|
DigiKey Part Number | BLM31KN121SH1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM31KN121SH1K |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz Power Line Ferrite Bead 1206 (3216 Metric) 6A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN121SH1K Models |
Category | DC Resistance (DCR) (Max) 9mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Max) 6A | Base Product Number |

