
BLM31KN102BH1L | |
|---|---|
DigiKey Part Number | 490-18083-2-ND - Tape & Reel (TR) 490-18083-1-ND - Cut Tape (CT) 490-18083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN102BH1L |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.4A 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN102BH1L Models |
Category | DC Resistance (DCR) (Max) 75mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,24820 € | 12,41 € |
| 100 | 0,22040 € | 22,04 € |
| 250 | 0,18688 € | 46,72 € |
| 500 | 0,16356 € | 81,78 € |
| 1.000 | 0,14943 € | 149,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12208 € | 305,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |




