
BLM21SP471SZ1D | |
|---|---|
DigiKey Part Number | 490-18601-2-ND - Tape & Reel (TR) 490-18601-1-ND - Cut Tape (CT) 490-18601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP471SZ1D |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP471SZ1D Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,13100 € | 6,55 € |
| 100 | 0,12340 € | 12,34 € |
| 250 | 0,11408 € | 28,52 € |
| 500 | 0,10756 € | 53,78 € |
| 1.000 | 0,10142 € | 101,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08758 € | 350,32 € |
| 8.000 | 0,08259 € | 660,72 € |
| 12.000 | 0,07980 € | 957,60 € |
| 20.000 | 0,07643 € | 1.528,60 € |
| 28.000 | 0,07428 € | 2.079,84 € |
| 40.000 | 0,07208 € | 2.883,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



