
BLM21RK601SN1D | |
|---|---|
DigiKey Part Number | 490-9712-2-ND - Tape & Reel (TR) 490-9712-1-ND - Cut Tape (CT) 490-9712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21RK601SN1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21RK601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05608 € | 14,02 € |
| 500 | 0,04968 € | 24,84 € |
| 1.000 | 0,04376 € | 43,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03381 € | 135,24 € |
| 8.000 | 0,03055 € | 244,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

