
BLM21RK102SN1D | |
|---|---|
DigiKey Part Number | 490-9711-2-ND - Tape & Reel (TR) 490-9711-1-ND - Cut Tape (CT) 490-9711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21RK102SN1D |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21RK102SN1D Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06750 € | 6,75 € |
| 250 | 0,05792 € | 14,48 € |
| 500 | 0,05134 € | 25,67 € |
| 1.000 | 0,04521 € | 45,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03327 € | 133,08 € |
| 8.000 | 0,03007 € | 240,56 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |






