
BLM21HE802SH1L | |
|---|---|
DigiKey Part Number | 490-BLM21HE802SH1LTR-ND - Tape & Reel (TR) 490-BLM21HE802SH1LCT-ND - Cut Tape (CT) 490-BLM21HE802SH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE802SH1L |
Description | FERRITE BEAD 8 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 650mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE802SH1L Models |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 8 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,19080 € | 19,08 € |
| 250 | 0,16204 € | 40,51 € |
| 500 | 0,14206 € | 71,03 € |
| 1.000 | 0,12601 € | 126,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10295 € | 308,85 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |







