
BLM21BD601SH1D | |
|---|---|
DigiKey Part Number | 490-11047-2-ND - Tape & Reel (TR) 490-11047-1-ND - Cut Tape (CT) 490-11047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD601SH1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD601SH1D Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21BD601SZ1D | Murata Electronics | 3.376 | 490-BLM21BD601SZ1DCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,06864 € | 17,16 € |
| 500 | 0,06072 € | 30,36 € |
| 1.000 | 0,05340 € | 53,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03910 € | 156,40 € |
| 8.000 | 0,03673 € | 293,84 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

