
BLM21BD182SN1D | |
|---|---|
DigiKey Part Number | 490-1049-2-ND - Tape & Reel (TR) 490-1049-1-ND - Cut Tape (CT) 490-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD182SN1D |
Description | FERRITE BEAD 1.8 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 250mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD182SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,07664 € | 19,16 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,05949 € | 59,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04341 € | 173,64 € |
| 8.000 | 0,04185 € | 334,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |









