
BLM21BD151SN1D | |
---|---|
DigiKey Part Number | 490-13276-2-ND - Tape & Reel (TR) 490-13276-1-ND - Cut Tape (CT) 490-13276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD151SN1D |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD151SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09500 € | 0,95 € |
25 | 0,08320 € | 2,08 € |
50 | 0,07440 € | 3,72 € |
100 | 0,06660 € | 6,66 € |
250 | 0,05712 € | 14,28 € |
500 | 0,05062 € | 25,31 € |
1.000 | 0,04459 € | 44,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03377 € | 135,08 € |
8.000 | 0,03056 € | 244,48 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |