
BLM21BD121SN1D | |
|---|---|
DigiKey Part Number | 490-1044-2-ND - Tape & Reel (TR) 490-1044-1-ND - Cut Tape (CT) 490-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD121SN1D |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 350mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD121SN1D Models |
Category | Current Rating (Max) 350mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06850 € | 6,85 € |
| 250 | 0,05872 € | 14,68 € |
| 500 | 0,05204 € | 26,02 € |
| 1.000 | 0,04583 € | 45,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03373 € | 134,92 € |
| 8.000 | 0,03052 € | 244,16 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










