
BLM21BB600SN1D | |
|---|---|
DigiKey Part Number | 490-10666-2-ND - Tape & Reel (TR) 490-10666-1-ND - Cut Tape (CT) 490-10666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB600SN1D |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB600SN1D Models |
Category | Current Rating (Max) 800mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 130mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06530 € | 6,53 € |
| 250 | 0,05604 € | 14,01 € |
| 500 | 0,04966 € | 24,83 € |
| 1.000 | 0,04375 € | 43,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03223 € | 128,92 € |
| 8.000 | 0,02890 € | 231,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


