
BLM21BB221SN1D | |
|---|---|
DigiKey Part Number | 490-9708-2-ND - Tape & Reel (TR) 490-9708-1-ND - Cut Tape (CT) 490-9708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB221SN1D |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 260mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06610 € | 6,61 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05028 € | 25,14 € |
| 1.000 | 0,04430 € | 44,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03264 € | 130,56 € |
| 8.000 | 0,02926 € | 234,08 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


