Direct
Similar

BLM21BB151SN1D | |
|---|---|
DigiKey Part Number | BLM21BB151SN1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM21BB151SN1D |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB151SN1D Models |
Category | Current Rating (Max) 600mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 210mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU2029-151Y | Bourns Inc. | 117.919 | MU2029-151YCT-ND | 0,08000 € | Direct |
| MFBW1V2012-151-R | Eaton - Electronics Division | 3.840 | 283-MFBW1V2012-151-RCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03453 € | 138,12 € |
| Unit Price without VAT: | 0,03453 € |
|---|---|
| Unit Price with VAT: | 0,04109 € |



