
BLM21BB050SH1D | |
|---|---|
DigiKey Part Number | 490-BLM21BB050SH1DTR-ND - Tape & Reel (TR) 490-BLM21BB050SH1DCT-ND - Cut Tape (CT) 490-BLM21BB050SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB050SH1D |
Description | FERRITE BEAD 5 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB050SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,06640 € | 16,60 € |
| 500 | 0,05878 € | 29,39 € |
| 1.000 | 0,05170 € | 51,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03790 € | 151,60 € |
| 8.000 | 0,03529 € | 282,32 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

