BLM21AH601SN1D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 514.666
Unit Price: 0,14000 €
Datasheet
600 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21AH601SN1D

DigiKey Part Number
490-BLM21AH601SN1DTR-ND - Tape & Reel (TR)
490-BLM21AH601SN1DCT-ND - Cut Tape (CT)
490-BLM21AH601SN1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21AH601SN1D
Description
FERRITE BEAD 600 OHM 0805 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM21AH601SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Differential Mode - Single
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable