
BLM21AG471SZ1D | |
|---|---|
DigiKey Part Number | 490-16493-2-ND - Tape & Reel (TR) 490-16493-1-ND - Cut Tape (CT) 490-16493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG471SZ1D |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG471SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,07910 € | 7,91 € |
| 250 | 0,06780 € | 16,95 € |
| 500 | 0,05996 € | 29,98 € |
| 1.000 | 0,05274 € | 52,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03864 € | 154,56 € |
| 8.000 | 0,03615 € | 289,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

