220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 900mA 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21AG221BH1D

DigiKey Part Number
490-BLM21AG221BH1DTR-ND - Tape & Reel (TR)
490-BLM21AG221BH1DCT-ND - Cut Tape (CT)
490-BLM21AG221BH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21AG221BH1D
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 900mA 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21AG221BH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
120mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12700 €1,27 €
250,11040 €2,76 €
500,09900 €4,95 €
1000,08840 €8,84 €
2500,07568 €18,92 €
5000,06688 €33,44 €
1.0000,05875 €58,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04287 €171,48 €
8.0000,04133 €330,64 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €