Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21AG151SN1D

DigiKey Part Number
490-9703-2-ND - Tape & Reel (TR)
490-9703-1-ND - Cut Tape (CT)
490-9703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21AG151SN1D
Description
FERRITE BEAD 150 OHM 0805 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21AG151SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73.681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09400 €0,94 €
250,08200 €2,05 €
500,07340 €3,67 €
1000,06570 €6,57 €
2500,05640 €14,10 €
5000,04998 €24,99 €
1.0000,04401 €44,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03400 €136,00 €
8.0000,03077 €246,16 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €