
BLM18SP300SN1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP300SN1DTR-ND - Tape & Reel (TR) 490-BLM18SP300SN1DCT-ND - Cut Tape (CT) 490-BLM18SP300SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP300SN1D |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP300SN1D Models |
Category | Current Rating (Max) 6A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 8mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10380 € | 10,38 € |
| 250 | 0,08868 € | 22,17 € |
| 500 | 0,07826 € | 39,13 € |
| 1.000 | 0,06861 € | 68,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04993 € | 199,72 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


