
BLM18SG700TZ1D | |
|---|---|
DigiKey Part Number | 490-16494-2-ND - Tape & Reel (TR) 490-16494-1-ND - Cut Tape (CT) 490-16494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG700TZ1D |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG700TZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05104 € | 12,76 € |
| 500 | 0,04528 € | 22,64 € |
| 1.000 | 0,03995 € | 39,95 € |
| 5.000 | 0,03160 € | 158,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02582 € | 258,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |










