
BLM18PG331SN1D | |
|---|---|
DigiKey Part Number | 490-5222-2-ND - Tape & Reel (TR) 490-5222-1-ND - Cut Tape (CT) 490-5222-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | BLM18PG331SN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG331SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03550 € | 3,55 € |
| 250 | 0,03056 € | 7,64 € |
| 500 | 0,02720 € | 13,60 € |
| 1.000 | 0,02411 € | 24,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01893 € | 75,72 € |
| 8.000 | 0,01639 € | 131,12 € |
| 12.000 | 0,01499 € | 179,88 € |
| 20.000 | 0,01490 € | 298,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









