600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 860mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KN601EH1D

DigiKey Part Number
490-BLM18KN601EH1DTR-ND - Tape & Reel (TR)
490-BLM18KN601EH1DCT-ND - Cut Tape (CT)
490-BLM18KN601EH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KN601EH1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 860mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KN601EH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
860mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13500 €1,35 €
250,12520 €3,13 €
500,11800 €5,90 €
1000,11140 €11,14 €
2500,10308 €25,77 €
5000,09716 €48,58 €
1.0000,09160 €91,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07910 €316,40 €
8.0000,07459 €596,72 €
12.0000,07207 €864,84 €
20.0000,06902 €1.380,40 €
28.0000,06709 €1.878,52 €
40.0000,06510 €2.604,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €