
BLM18KN221EH1D | |
|---|---|
DigiKey Part Number | 490-BLM18KN221EH1DTR-ND - Tape & Reel (TR) 490-BLM18KN221EH1DCT-ND - Cut Tape (CT) 490-BLM18KN221EH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KN221EH1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.4A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KN221EH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,11140 € | 11,14 € |
| 250 | 0,10308 € | 25,77 € |
| 500 | 0,09716 € | 48,58 € |
| 1.000 | 0,09160 € | 91,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07910 € | 316,40 € |
| 8.000 | 0,07459 € | 596,72 € |
| 12.000 | 0,07207 € | 864,84 € |
| 20.000 | 0,06902 € | 1.380,40 € |
| 28.000 | 0,06709 € | 1.878,52 € |
| 40.000 | 0,06510 € | 2.604,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











