
BLM18KG601WH1D | |
|---|---|
DigiKey Part Number | 490-BLM18KG601WH1DTR-ND - Tape & Reel (TR) 490-BLM18KG601WH1DCT-ND - Cut Tape (CT) 490-BLM18KG601WH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG601WH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG601WH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount, Epoxy | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06500 € | 6,50 € |
| 250 | 0,06012 € | 15,03 € |
| 500 | 0,05664 € | 28,32 € |
| 1.000 | 0,05341 € | 53,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04748 € | 189,92 € |
| 8.000 | 0,04477 € | 358,16 € |
| 12.000 | 0,04325 € | 519,00 € |
| 20.000 | 0,04142 € | 828,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

