
BLM18KG471SH1D | |
|---|---|
DigiKey Part Number | 490-13258-2-ND - Tape & Reel (TR) 490-13258-1-ND - Cut Tape (CT) 490-13258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG471SH1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG471SH1D Models |
Category | DC Resistance (DCR) (Max) 130mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,04050 € | 4,05 € |
| 250 | 0,03484 € | 8,71 € |
| 500 | 0,03100 € | 15,50 € |
| 1.000 | 0,02743 € | 27,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02047 € | 81,88 € |
| 8.000 | 0,01770 € | 141,60 € |
| 12.000 | 0,01647 € | 197,64 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








