30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.3A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG300JH1D

DigiKey Part Number
490-14027-2-ND - Tape & Reel (TR)
490-14027-1-ND - Cut Tape (CT)
490-14027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG300JH1D
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.3A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG300JH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
3.3A
DC Resistance (DCR) (Max)
10mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06600 €0,66 €
250,05800 €1,45 €
500,05200 €2,60 €
1000,04660 €4,66 €
2500,04008 €10,02 €
5000,03560 €17,80 €
1.0000,03146 €31,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02340 €93,60 €
8.0000,02018 €161,44 €
12.0000,01936 €232,32 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €