
BLM18KG121JH1D | |
|---|---|
DigiKey Part Number | 490-14025-2-ND - Tape & Reel (TR) 490-14025-1-ND - Cut Tape (CT) 490-14025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG121JH1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG121JH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,04008 € | 10,02 € |
| 500 | 0,03560 € | 17,80 € |
| 1.000 | 0,03146 € | 31,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02340 € | 93,60 € |
| 8.000 | 0,02018 € | 161,44 € |
| 12.000 | 0,01936 € | 232,32 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

