
BLM18KG102SZ1D | |
|---|---|
DigiKey Part Number | 490-17350-2-ND - Tape & Reel (TR) 490-17350-1-ND - Cut Tape (CT) 490-17350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG102SZ1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG102SZ1D Models |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03290 € | 3,29 € |
| 250 | 0,03044 € | 7,61 € |
| 500 | 0,02870 € | 14,35 € |
| 1.000 | 0,02705 € | 27,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02336 € | 93,44 € |
| 8.000 | 0,02202 € | 176,16 € |
| 12.000 | 0,02128 € | 255,36 € |
| 20.000 | 0,02038 € | 407,60 € |
| 28.000 | 0,01980 € | 554,40 € |
| 40.000 | 0,01921 € | 768,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |










