
BLM18HG471SN1D | |
|---|---|
DigiKey Part Number | 490-1032-2-ND - Tape & Reel (TR) 490-1032-1-ND - Cut Tape (CT) 490-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HG471SN1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HG471SN1D Models |
Category | DC Resistance (DCR) (Max) 850mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,06424 € | 16,06 € |
| 500 | 0,05686 € | 28,43 € |
| 1.000 | 0,05003 € | 50,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03670 € | 146,80 € |
| 8.000 | 0,03400 € | 272,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



