
BLM18HG102SH1D | |
|---|---|
DigiKey Part Number | 490-11033-2-ND - Tape & Reel (TR) 490-11033-1-ND - Cut Tape (CT) 490-11033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HG102SH1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HG102SH1D Models |
Category | DC Resistance (DCR) (Max) 1.6Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08820 € | 8,82 € |
| 250 | 0,07552 € | 18,88 € |
| 500 | 0,06676 € | 33,38 € |
| 1.000 | 0,05863 € | 58,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04279 € | 171,16 € |
| 8.000 | 0,04122 € | 329,76 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

