
BLM18HD471SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18HD471SH1DTR-ND - Tape & Reel (TR) 490-BLM18HD471SH1DCT-ND - Cut Tape (CT) 490-BLM18HD471SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HD471SH1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HD471SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08230 € | 8,23 € |
| 250 | 0,07048 € | 17,62 € |
| 500 | 0,06234 € | 31,17 € |
| 1.000 | 0,05480 € | 54,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04010 € | 160,40 € |
| 8.000 | 0,03787 € | 302,96 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

