
BLM18HD102SN1D | |
|---|---|
DigiKey Part Number | 490-1031-2-ND - Tape & Reel (TR) 490-1031-1-ND - Cut Tape (CT) 490-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HD102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HD102SN1D Models |
Category | Current Rating (Max) 50mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06476 € | 16,19 € |
| 500 | 0,05732 € | 28,66 € |
| 1.000 | 0,05043 € | 50,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03700 € | 148,00 € |
| 8.000 | 0,03427 € | 274,16 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |











