
BLM18GG471SZ1D | |
|---|---|
DigiKey Part Number | 490-16658-2-ND - Tape & Reel (TR) 490-16658-1-ND - Cut Tape (CT) 490-16658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18GG471SZ1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18GG471SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,14800 € | 3,70 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,11810 € | 11,81 € |
| 250 | 0,10088 € | 25,22 € |
| 500 | 0,08890 € | 44,45 € |
| 1.000 | 0,07782 € | 77,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05809 € | 232,36 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

