
BLM18EG331TN1D | |
|---|---|
DigiKey Part Number | 490-5913-2-ND - Tape & Reel (TR) 490-5913-1-ND - Cut Tape (CT) 490-5913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG331TN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms 1 Ferrite Bead 0603 (1608 Metric) 500mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG331TN1D Models |
Category | DC Resistance (DCR) (Max) 210mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10100 € | 10,10 € |
| 250 | 0,08632 € | 21,58 € |
| 500 | 0,07618 € | 38,09 € |
| 1.000 | 0,06681 € | 66,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04854 € | 194,16 € |
| 8.000 | 0,04834 € | 386,72 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


