220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18EG221TH1D

DigiKey Part Number
490-BLM18EG221TH1DTR-ND - Tape & Reel (TR)
490-BLM18EG221TH1DCT-ND - Cut Tape (CT)
490-BLM18EG221TH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18EG221TH1D
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM18EG221TH1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
220 Ohms @ 100 MHz
Manufacturer
Murata Electronics
Package / Case
0603 (1608 Metric)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height (Max)
0.026" (0.65mm)
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Lines
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.337
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,16400 €1,64 €
250,14240 €3,56 €
500,12740 €6,37 €
1000,11350 €11,35 €
2500,09696 €24,24 €
5000,08552 €42,76 €
1.0000,07488 €74,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05547 €221,88 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €