
BLM18EG121SN1D | |
|---|---|
DigiKey Part Number | 490-3991-2-ND - Tape & Reel (TR) 490-3991-1-ND - Cut Tape (CT) 490-3991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG121SN1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG121SN1D Models |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18KG121TN1D | Murata Electronics | 417.387 | 490-5254-1-ND | 0,09000 € | Parametric Equivalent |
| BBHV00160808121Y00 | Pulse Electronics | 43.801 | 553-BBHV00160808121Y00CT-ND | 0,09000 € | Parametric Equivalent |
| BBUP00160808121Y00 | Pulse Electronics | 48.080 | 553-BBUP00160808121Y00CT-ND | 0,09000 € | Parametric Equivalent |
| HFZ 1608PF-121T30 | TAI-TECH Advanced Electronics Co., Ltd. | 6.685 | 4816-HFZ1608PF-121T30CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12760 € | 3,19 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10180 € | 10,18 € |
| 250 | 0,08700 € | 21,75 € |
| 500 | 0,07680 € | 38,40 € |
| 1.000 | 0,06735 € | 67,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04893 € | 195,72 € |
| 8.000 | 0,04873 € | 389,84 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |










