
BLM18EG101TZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18EG101TZ1DTR-ND - Tape & Reel (TR) 490-BLM18EG101TZ1DCT-ND - Cut Tape (CT) 490-BLM18EG101TZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG101TZ1D |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG101TZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10290 € | 10,29 € |
| 250 | 0,08804 € | 22,01 € |
| 500 | 0,07772 € | 38,86 € |
| 1.000 | 0,06814 € | 68,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04949 € | 197,96 € |
| 8.000 | 0,04938 € | 395,04 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

