100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18EG101TN1D

DigiKey Part Number
490-5978-2-ND - Tape & Reel (TR)
490-5978-1-ND - Cut Tape (CT)
490-5978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18EG101TN1D
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18EG101TN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
45mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14700 €1,47 €
250,12800 €3,20 €
500,11440 €5,72 €
1000,10220 €10,22 €
2500,08740 €21,85 €
5000,07714 €38,57 €
1.0000,06765 €67,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04915 €196,60 €
8.0000,04895 €391,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €