
BLM18DN601SH1D | |
|---|---|
DigiKey Part Number | 490-18567-2-ND - Tape & Reel (TR) 490-18567-1-ND - Cut Tape (CT) 490-18567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18DN601SH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA |
Datasheet | Datasheet |
EDA/CAD Models | BLM18DN601SH1D Models |
Category | Ratings AEC-Q200 |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,13390 € | 13,39 € |
| 250 | 0,11420 € | 28,55 € |
| 500 | 0,10052 € | 50,26 € |
| 1.000 | 0,08785 € | 87,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06747 € | 269,88 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

