
BLM18DN381SZ1D | |
|---|---|
DigiKey Part Number | 490-18574-2-ND - Tape & Reel (TR) 490-18574-1-ND - Cut Tape (CT) 490-18574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18DN381SZ1D |
Description | FERRITE BEAD 380 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 380 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 850mA |
Datasheet | Datasheet |
EDA/CAD Models | BLM18DN381SZ1D Models |
Category | Ratings AEC-Q200 |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 380 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 850mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12310 € | 12,31 € |
| 250 | 0,10504 € | 26,26 € |
| 500 | 0,09254 € | 46,27 € |
| 1.000 | 0,08097 € | 80,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06104 € | 244,16 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

