
BLM18BD601SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18BD601SZ1DTR-ND - Tape & Reel (TR) 490-BLM18BD601SZ1DCT-ND - Cut Tape (CT) 490-BLM18BD601SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD601SZ1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD601SZ1D Models |
Category | DC Resistance (DCR) (Max) 650mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,04140 € | 4,14 € |
| 250 | 0,03564 € | 8,91 € |
| 500 | 0,03166 € | 15,83 € |
| 1.000 | 0,02803 € | 28,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02090 € | 83,60 € |
| 8.000 | 0,01806 € | 144,48 € |
| 12.000 | 0,01689 € | 202,68 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






