470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 250mA 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BD471BH1D

DigiKey Part Number
490-14051-2-ND - Tape & Reel (TR)
490-14051-1-ND - Cut Tape (CT)
490-14051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BD471BH1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 250mA 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BD471BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
550mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.447
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07300 €0,73 €
250,06320 €1,58 €
500,05680 €2,84 €
1000,05090 €5,09 €
2500,04380 €10,95 €
5000,03888 €19,44 €
1.0000,03435 €34,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02548 €101,92 €
8.0000,02194 €175,52 €
12.0000,02152 €258,24 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €