
BLM18BD331SN1D | |
|---|---|
DigiKey Part Number | 490-5251-2-ND - Tape & Reel (TR) 490-5251-1-ND - Cut Tape (CT) 490-5251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD331SN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD331SN1D Models |
Category | Current Rating (Max) 200mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03272 € | 8,18 € |
| 500 | 0,02914 € | 14,57 € |
| 1.000 | 0,02580 € | 25,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01928 € | 77,12 € |
| 8.000 | 0,01669 € | 133,52 € |
| 12.000 | 0,01530 € | 183,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

